LP1D40008ED | Schneider Electric

Power contactor, 4 pole, 60 A, 2 Form A (N/O) + 2 Form B (N/C), coil 48 VDC, screw connection, LP1D40008ED

Order No.: 03P3847
EAN: 4099889387629
MPN:
LP1D40008ED
Series: TeSys D
LP1D40008ED Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
340.5899 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
340.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
340.5899 €

Power contactor, LP1D40008ED, Schneider Electric

TeSys D contactor, 4 poles (2NO+2NC), for non-inductive load applications up to 60A/690V AC-1. It provides a 48V DC coil, power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Without build-in auxiliary contacts, front mounting auxiliary contact blocks can be added (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 60 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Control Voltage 48 VDC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes