LP1D65008BD | Schneider Electric

Power contactor, 4 pole, 80 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, LP1D65008BD

Order No.: 03P3855
EAN: 4099889387674
MPN:
LP1D65008BD
Series: TeSys D
LP1D65008BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
490.3752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
490.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
490.3752 €

Power contactor, LP1D65008BD, Schneider Electric

TeSys D contactor, 4 poles (2NO+2NC), for non-inductive load applications up to 80A/690V AC-1. It provides a 24V DC coil, power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Without build-in auxiliary contacts, front mounting auxiliary contact blocks can be added (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 80 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes