LP1D80008BW | Schneider Electric

Power contactor, 4 pole, 125 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, LP1D80008BW

Order No.: 03P3880
EAN: 4099889387766
MPN:
LP1D80008BW
Series: TeSys LP1D
LP1D80008BW Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
639.3751 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
639.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
639.3751 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 125 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes