LP1K0601SD | Schneider Electric

Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 72 VDC, screw connection, LP1K0601SD

Order No.: 03P3902
EAN: 4099889387872
MPN:
LP1K0601SD
Series: TeSys LP1K
LP1K0601SD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
37.6516 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.6516 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 6 A
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 72 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes