LP1K0610BD3 | Schneider Electric
Power contactor, 3 pole, 6 A, 690 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP1K0610BD3
Unit Price (€ / pc.)
39.3414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.34 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3414 €
5 pcs.
38.2823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contactor, LP1K0610BD3, Schneider Electric
Small contactors 0.06 -5.5 kW TeSys K offers you a complete range of small contactors with an optimal power to compactness ratio and a seamless integration into your applications.
Technical data
- Connection type main circuit: Screw connection
- Number of auxiliary contacts as make contacts:
- 1
- Number of make contacts as main contacts: 3
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 6 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP2X | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |