LP1K090043BD | Schneider Electric
Power contactor, 4 pole, 20 A, 4 Form A (N/O), coil 24 VDC, spring-clamp connection, LP1K090043BD
Unit Price (€ / pc.)
40.8408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Federklemmanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 20 A | |
Pin number | 4-polig | |
Latching switching function | 4 Schließer | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |