LP1K09004BD3 | Schneider Electric

Power contactor, 4 pole, 20 A, 4 Form A (N/O), coil 24 VDC, screw connection, LP1K09004BD3

Order No.: 03P3931
EAN: 4099889388022
MPN:
LP1K09004BD3
Series: TeSys LP1K
LP1K09004BD3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
43.0423 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0423 €

Power contactor, LP1K09004BD3, Schneider Electric

TeSys K contactor, 4 poles (4NO), for non-inductive load control applications up to 20A/690V AC-1. It provides a 24V DC coil with transient suppressor module, without built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 20 A
Pin number 4-polig
Latching switching function 4 Schließer
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes