LP1K09004FD | Schneider Electric

Power contactor, 4 pole, 20 A, 4 Form A (N/O), coil 110 VDC, screw connection, LP1K09004FD

Order No.: 03P3933
EAN: 4099889388046
MPN:
LP1K09004FD
Series: TeSys LP1K
LP1K09004FD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.0677 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 20 A
Pin number 4-polig
Latching switching function 4 Schließer
Control Voltage 110 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes