LP1K09105BDTQ | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VDC, solder connection, LP1K09105BDTQ

Order No.: 03P3978
EAN: 4099889388329
MPN:
LP1K09105BDTQ
Series: TeSys LP1K
LP1K09105BDTQ Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
36.5211 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.52 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5211 €
3 pcs.
35.0693 €
5 pcs.
33.7127 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly Leiterplattenmontage
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes