LP1K12004FD | Schneider Electric

Power contactor, 4 pole, 20 A, 4 Form A (N/O), coil 110 VDC, screw connection, LP1K12004FD

Order No.: 03P4004
EAN: 4099889388435
MPN:
LP1K12004FD
Series: TeSys LP1K
LP1K12004FD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
45.9578 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.9578 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 20 A
Pin number 4-polig
Latching switching function 4 Schließer
Control Voltage 110 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes