LP1K1201ED | Schneider Electric

Power contactor, 3 pole, 12 A, 3 Form A (N/O), coil 48 VDC, screw connection, LP1K1201ED

Order No.: 03P4012
EAN: 3389110790795
MPN:
LP1K1201ED
Series: TeSys LP1K
LP1K1201ED Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
45.3271 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.3271 €

Power contactor, LP1K1201ED, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V), and for non-inductive load control applications up to 20A/690V AC-1. It provides a 48V DC coil, 1NC built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 12 A
rated voltage (AC) 440 V
Control Voltage 48 VDC
Connection screw connection
Assembly DIN rail/screw
Logistics
Property Value
Customs tariff number 85364190
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes