LP1K12103BD | Schneider Electric

Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 24 VDC, spring-clamp connection, LP1K12103BD

Order No.: 03P4017
EAN: 4099889388527
MPN:
LP1K12103BD
Series: TeSys LP1K
LP1K12103BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
47.4572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4572 €

Power contactor, LP1K12103BD, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V), and for non-inductive load control applications up to 12A/690V AC-1. It provides a 24V DC coil, 1NO built-in auxiliary contact, connection by spring terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Federklemmanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 12 A
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes