LP1K1210BD3 | Schneider Electric

Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP1K1210BD3

Order No.: 06N4413
EAN: 3389110168907
MPN:
LP1K1210BD3
3389110168907
Series: TESYS
LP1K1210BD3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
48.5639 € *
Available: 1 pcs.
Available in 3 Days: 124 pcs. - if ordered today
Total Price:
48.56 € *
Price list
Quantity
Price per unit*
1 pcs.
48.5639 €
5 pcs.
47.2549 €
*incl. VAT plus shipping costs
Subject to prior sale

TeSys D contactor, LP1K1210BD3, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V), and for non-inductive load control applications up to 20A/690V AC-1. It provides a 24V DC coil with transient suppressor module, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 12 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 24 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP2X
Logistics
Property Value
Country of origin FR
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes