LP1SK0600JD | Schneider Electric

Mini contactor, 2 pole, 12 A, 2 Form A (N/O), coil 12 VDC, screw connection, LP1SK0600JD

Order No.: 03P4030
EAN: 4099889388619
MPN:
LP1SK0600JD
Series: TeSys LP1SK
LP1SK0600JD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
37.5326 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.5326 €

Power contactor, LP1SK0600JD, Schneider Electric

TeSys SK mini-contactor, 2 poles (2NO), for non inductive load applications up to 12A/690V AC-1, and for 1-phase motor control applications up to 6A/690V AC-3 (for 3-phase motors an add-on contact block LA1SK must be mounted on contactor). It provides a 12V DC control circuit with no inrush consumption, connection by screw clamp terminals. For operating rates until 1200 cycles/hour and ambient temperature -20/+50°C, it procures high reliability and durability. Compact (27mm width), for clipping on a 35mm DIN rail. Add-on contact blocks LA1SK (power pole, instantaneous auxiliary contacts) and suppressor modules LA4SK available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Mini-Schütz
rated voltage (AC) 690 V
Assembly DIN-Schiene
Rated current 12 A
Pin number 2-polig
Latching switching function 2 Schließer
Control Voltage 12 VDC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes