LP2K0601BD3 | Schneider Electric

Reversing contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP2K0601BD3

Order No.: 03P4036
EAN: 4099889388657
MPN:
LP2K0601BD3
Series: TeSys K
LP2K0601BD3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
96.9731 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.9731 €

Reversing contactor combination, LP2K0601BD3, Schneider Electric

TeSys K reversing contactor, 3 poles (3NO), for motor control applications up to 6A/690V AC-3 (2.2kW@400V). It provides 24V DC coil with transient suppressor module, 2NC built-in auxiliary contacts, connection by screw clamp terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 6 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes