LP2K09004BD3 | Schneider Electric

Reversing contactor, 4 pole, 20 A, 4 Form A (N/O), coil 24 VDC, screw connection, LP2K09004BD3

Order No.: 03P4053
EAN: 4099889388718
MPN:
LP2K09004BD3
Series: TeSys K
LP2K09004BD3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
107.2071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.2071 €
Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 20 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes