LP4K09008BW3 | Schneider Electric
Power contactor, 4 pole, 20 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, LP4K09008BW3
Unit Price (€ / pc.)
46.4338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, LP4K09008BW3, Schneider Electric
TeSys K contactor, 4 poles (2NO+2NC), for non-inductive load control applications up to 20A/690V AC-1. It provides a low consumption 24V DC coil with transient suppressor module, without built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 20 A | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |