LP4K09015BW3 | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VDC, solder connection, LP4K09015BW3

Order No.: 03P4112
EAN: 4099889389029
MPN:
LP4K09015BW3
Series: TeSys LP4K
LP4K09015BW3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
46.4338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.4338 €

Power contactor, LP4K09015BW3, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V). It provides a low consumption 24V DC coil with transient suppressor module, 1NC built-in auxiliary contact, connection by solder pins for printed circuit boards. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Lötanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly Leiterplattenmontage
Rated current 9 A
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes