LP4K1201EW3 | Schneider Electric
Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 48 VDC, screw connection, LP4K1201EW3
Unit Price (€ / pc.)
49.5159 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 12 A | |
| Rated Voltage | 400 V | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 48 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |