LP4K12105BW3 | Schneider Electric

Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 24 VDC, solder connection, LP4K12105BW3

Order No.: 03P4135
EAN: 4099889389159
MPN:
LP4K12105BW3
Series: TeSys LP4K
LP4K12105BW3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3846 €
Technical specifications
Connection Lötanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly Leiterplattenmontage
Rated current 12 A
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes