LP4K1210BW3 | Schneider Electric
Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP4K1210BW3
Unit Price (€ / pc.)
47.9332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, LP4K1210BW3, Schneider Electric
TeSys K contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V). It provides a low consumption 24V DC coil with transient suppressor module, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 12 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |