LP5K06015BW3 | Schneider Electric

Reversing contactor, 3 pole, 6 A, 3 Form A (N/O), coil 24 VDC, solder connection, LP5K06015BW3

Order No.: 03P4141
EAN: 4099889389180
MPN:
LP5K06015BW3
Series: TeSys K
LP5K06015BW3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
110.3011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.3011 €
Technical specifications
Connection Lötanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 6 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes