LP5K1210BW3 | Schneider Electric

Reversing contactor, 3 pole, 12 A, 3 Form A (N/O), coil 24 VDC, screw connection, LP5K1210BW3

Order No.: 03P4159
EAN: 4099889389289
MPN:
LP5K1210BW3
Series: TeSys K
LP5K1210BW3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
119.4284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
119.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.4284 €

Reversing contactor combination, LP5K1210BW3, Schneider Electric

TeSys K reversing contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V). It provides low consumption 24V DC coils with transient suppressor module, 2NO built-in auxiliary contacts, connection by screw clamp terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Wendeschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 12 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes