LUFN11 | Schneider Electric

Auxiliary switch module, 2 pole, 5 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, LUFN11

Order No.: 06N4458
EAN: 3389110365177
MPN:
LUFN11
3389110365177
Series: TeSys U
LUFN11 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1134 €

Auxiliary switch module, LUFN11, Schneider Electric

TeSys U is the first intelligent motor feeder that combines control, switching and protection in one device. Compact, simple and modular, it adapts to all applications.

Technical specifications
Connection Schraubanschluss
Version Hilfsschaltermodul
rated voltage (AC) 250 V
Assembly DIN-Schiene/Schraube
Rated current 5 A
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes