VW3M8222R1000 | Schneider Electric
Cable for creating control cord sets - 3 x (2 x 0.14 mm²) + (2 x 0.34 mm²)- 100m
Unit Price (€ / pc.)
1,335.775 € *
Available: 0 pcs.
Leadtime: On Request **
Cable, VW3M8222R1000, Schneider Electric
This cable is designed for producing control cord sets under the brand Lexium, with a configuration of 3 cores consisting of 2 cores of 0.14mm² each and 2 cores of 0.34mm² each, totaling 100 meters in length.
Technical specifications
Anzahl der Adern | 8 | |
Ausführung | Encoder-Kabel | |
Leiterquerschnitt | 0,14/0,34 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |