VW3M8222R250 | Schneider Electric
Cable for creating control cord sets - 3 x (2 x 0.14 mm²) + (2 x 0.34 mm²) - 25m
Unit Price (€ / pc.)
345.10 € *
Available: 0 pcs.
Leadtime: On Request **
Cable, VW3M8222R250, Schneider Electric
This cable is designed for producing control cord sets, with a configuration of 3 cores of (2 x 0.14 mm²) + (2 x 0.34 mm²), and a length of 25 meters.
Technical specifications
Anzahl der Adern | 8 | |
Ausführung | Encoder-Kabel | |
Leiterquerschnitt | 0,14/0,34 mm² |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |