VW3M8222R500 | Schneider Electric
Cable for creating control cord sets - 3 x (2 x 0.14 mm²) + (2 x 0.34 mm²) - 50m
Unit Price (€ / pc.)
714.00 € *
Available: 0 pcs.
Leadtime: On Request **
Cable, VW3M8222R500, Schneider Electric
This cable is designed for the production of control cord sets. It consists of three sets of cables, each containing two cables with a cross-sectional area of 0.14 mm², and two cables with a cross-sectional area of 0.34 mm². The total length of the cable is 50 meters.
Technical specifications
Number of cores | 8 | |
Version | Encoder cable | |
Cable cross-section | 0.14/0.34 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |