XACA2033 | Schneider Electric

Pendant pushbutton, 2 pushbutton, 1 emergency stop/emergency off button, 4 Form A (N/O) + 1 Form B (N/C), latching, XACA2033

Order No.: 05P2499
EAN: 4099889261233
MPN:
XACA2033
Series: Harmony XAC-A
XACA2033 Schneider Electric Control Devices in Housings Image 1
XACA2033 Schneider Electric Control Devices in Housings Image 2
XACA2033 Schneider Electric Control Devices in Housings Image 3
XACA2033 Schneider Electric Control Devices in Housings Image 4
XACA2033 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
66.3544 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.3544 €

Pendant control station, XACA2033, Schneider Electric

This Harmony XACA2033 is a pendant station pistol grip with 2 push buttons and Emergency stop for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version 2 Drucktaster, 1 Not-Halt/Not-Aus-Taster
Latching switching function 4 Schließer + 1 Öffner
Contact function rastend
Shell size 101 x 52 x 295 mm
Colour gelb
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes