XACA205 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 2 Form A (N/O) + 2 Form B (N/C), groping, XACA205
Unit Price (€ / pc.)
84.2639 € *
Available: 0 pcs.
Leadtime: 1 Week **
pendant station, XACA205, Schneider Electric
Pendant station XAC A for control circuits The pendant station XAC A for control circuits is designed for the hardest applications. Both complete devices and individual components are available.
Technical data
- Number of command stations: 2
- Number of speeds:
- 1
- Width: 52 mm
- Height: 295 mm
- Depth: 71 mm
Technical specifications
Version | 2 Drucktaster | |
Latching switching function | 2 Schließer + 2 Öffner | |
Contact function | tastend | |
Shell size | 71 x 52 x 295 mm | |
Colour | gelb | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |