XACA207 | Schneider Electric

Pendant pushbutton, 2 pushbutton, 4 Form A (N/O), XACA207

Order No.: 05P2503
EAN: 4099889261271
MPN:
XACA207
Series: Harmony XAC-A
XACA207 Schneider Electric Control Devices in Housings Image 1
XACA207 Schneider Electric Control Devices in Housings Image 2
XACA207 Schneider Electric Control Devices in Housings Image 3
XACA207 Schneider Electric Control Devices in Housings Image 4
XACA207 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
106.7668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.7668 €

Pendant control station, XACA207, Schneider Electric

This Harmony XACA207 is a pendant station pistol grip with 2 push button for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version 2 Drucktaster
Colour gelb
Shell size 101 x 52 x 295 mm
Latching switching function 4 Schließer
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes