XACA2134 | Schneider Electric

Pendant pushbutton, 2 pushbutton with protective cap, 1 emergency stop/emergency off button, 4 Form A (N/O) + 1 Form B (N/C), XACA2134

Order No.: 05P2511
EAN: 4099889261349
MPN:
XACA2134
Series: Harmony XAC-A
XACA2134 Schneider Electric Control Devices in Housings Image 1
XACA2134 Schneider Electric Control Devices in Housings Image 2
XACA2134 Schneider Electric Control Devices in Housings Image 3
XACA2134 Schneider Electric Control Devices in Housings Image 4
XACA2134 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
79.5991 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.5991 €

Pendant control station, XACA2134, Schneider Electric

This Harmony XACA2134 is a pendant station pistol grip with 2 booted push buttons and Emergency stop for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version 2 Drucktaster mit Schutzkappe, 1 Not-Halt/Not-Aus-Taster
Colour gelb
Shell size 101 x 52 x 295 mm
Latching switching function 4 Schließer + 1 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes