XACA215 | Schneider Electric
Pendant pushbutton, 2 pushbutton with protective cap, 2 Form A (N/O) + 2 Form B (N/C), XACA215
Unit Price (€ / pc.)
96.5447 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pendant control station, XACA215, Schneider Electric
This yellow, complete ready to use, pendant station for control circuits is designed for control of single-speed hoist motors. Its pistol grip design makes it very intuitive and comfortable for the operator to use. It comprises a polypropylène enclosure with 2 booted push buttons mechanically interlocked. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
Technical specifications
Version | 2 Drucktaster mit Schutzkappe | |
Colour | gelb | |
Shell size | 71 x 52 x 295 mm | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |