XACA217 | Schneider Electric
Pendant pushbutton, 2 pushbutton with protective cap, 4 Form A (N/O), XACA217
Unit Price (€ / pc.)
122.3082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pendant control station, XACA217, Schneider Electric
This Harmony XACA217 is a pendant station pistol grip with 2 booted push buttons for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Version | 2 Drucktaster mit Schutzkappe | |
Colour | gelb | |
Shell size | 71 x 52 x 295 mm | |
Latching switching function | 4 Schließer | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |