XACA271 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 2 Form A (N/O), XACA271
Unit Price (€ / pc.)
93.6768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pendant control station, XACA271, Schneider Electric
This yellow, complete ready to use, pendant station for control circuits is designed for control of single-speed motors. Its design makes it simple and intuitive, but also very comfortable for the operator to use. It comprises a polypropylène enclosure with 2 standard push buttons mechanically interlocked. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
Technical specifications
Version | 2 Drucktaster | |
Colour | gelb | |
Shell size | 70 x 80 x 314 mm | |
Latching switching function | 2 Schließer | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |