XACA2713 | Schneider Electric

Pendant pushbutton, 2 pushbutton, 1 emergency stop/emergency off button, 2 Form A (N/O) + 1 Form B (N/C), latching, XACA2713

Order No.: 05P2520
EAN: 4099889261424
MPN:
XACA2713
Series: Harmony XAC-A
XACA2713 Schneider Electric Control Devices in Housings Image 1
XACA2713 Schneider Electric Control Devices in Housings Image 2
XACA2713 Schneider Electric Control Devices in Housings Image 3
XACA2713 Schneider Electric Control Devices in Housings Image 4
XACA2713 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
69.8649 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.8649 €

Pendant control station, XACA2713, Schneider Electric

This Harmony XAC, yellow pendant station for hoist motor has single speed. This pendant station for hoist motor is designed for standard or medium-duty control circuit applications in your machines. It has 2 push buttons and 1 emergency stop with "raise" and "lower" markings, with normally open and normally close contact. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Version 2 Drucktaster, 1 Not-Halt/Not-Aus-Taster
Latching switching function 2 Schließer + 1 Öffner
Contact function rastend
Shell size 70 x 80 x 314 mm
Colour gelb
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes