XACA281 | Schneider Electric

Pendant pushbutton, 2 pushbutton, 2 Form A (N/O) + 2 Form B (N/C), XACA281

Order No.: 05P2524
EAN: 4099889261462
MPN:
XACA281
Series: Harmony XAC-A
XACA281 Schneider Electric Control Devices in Housings Image 1
XACA281 Schneider Electric Control Devices in Housings Image 2
XACA281 Schneider Electric Control Devices in Housings Image 3
XACA281 Schneider Electric Control Devices in Housings Image 4
XACA281 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
115.3586 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.3586 €

Pendant control station, XACA281, Schneider Electric

This Harmony XACA281 is a pendant control station with 2 push buttons for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version 2 Drucktaster
Colour gelb
Shell size 70 x 80 x 314 mm
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes