XACA291 | Schneider Electric

Pendant pushbutton, 2 pushbutton, 4 Form A (N/O) + 2 Form B (N/C), XACA291

Order No.: 05P2532
EAN: 3389110367201
MPN:
XACA291
Series: Harmony XAC-A
XACA291 Schneider Electric Control Devices in Housings Image 1
XACA291 Schneider Electric Control Devices in Housings Image 2
XACA291 Schneider Electric Control Devices in Housings Image 3
XACA291 Schneider Electric Control Devices in Housings Image 4
XACA291 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
132.5422 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
132.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
132.5422 €

Pendant control station, XACA291, Schneider Electric

This Harmony XACA291 is a pendant control station with 2 push buttons for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Filter Property Value
Version 2 pushbutton
Latching switching function 4 Form A (N/O) + 2 Form B (N/C)
Shell size 70 x 80 x 314 mm
Colour yellow
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CZ
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes