XACA2913 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 1 emergency stop/emergency off button, 4 Form A (N/O) + 3 Form B (N/C), latching, XACA2913
Pendant control station, XACA2913, Schneider Electric
This Harmony XAC, is a complete ready to use pendant station for control of two-speed motors. It has 2 push buttons mechanically interlocked + 1 slow stop push button diameter 30mm operator. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. Designed for mechanical handling, these highly robust pendant control stations are not only simple and intuitive, but also very comfortable for the operator to use. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides a yellow polypropylène double insulated enclosure. This control station is ideal for hoists, travelling cranes applications. This robust pendant control station complies with the safety requirements of IEC standards.
Version | 2 Drucktaster, 1 Not-Halt/Not-Aus-Taster | |
Latching switching function | 4 Schließer + 3 Öffner | |
Contact function | rastend | |
Shell size | 107 x 80 x 314 mm | |
Colour | gelb | |
Degree of protection (IP) | IP65 |
Country of origin | CZ |
Customs tariff number | 85371098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |