XACA29141 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 1 emergency stop/emergency off button, 4 Form A (N/O) + 5 Form B (N/C), XACA29141
Unit Price (€ / pc.)
127.2229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pendant control station, XACA29141, Schneider Electric
This Harmony XACA29141 is a pendant control station with 2 push buttons and Emergency stop for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Version | 2 Drucktaster, 1 Not-Halt/Not-Aus-Taster | |
Colour | gelb | |
Shell size | 107 x 80 x 314 mm | |
Latching switching function | 4 Schließer + 5 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |