XACA49141 | Schneider Electric

Pendant pushbutton, 4 pushbutton, 1 emergency stop/emergency off button, 8 Form A (N/O) + 7 Form B (N/C), XACA49141

Order No.: 05P2554
EAN: 4099889261721
MPN:
XACA49141
Series: Harmony XAC-A
XACA49141 Schneider Electric Control Devices in Housings Image 1
XACA49141 Schneider Electric Control Devices in Housings Image 2
XACA49141 Schneider Electric Control Devices in Housings Image 3
XACA49141 Schneider Electric Control Devices in Housings Image 4
XACA49141 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
199.6225 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
199.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.6225 €

Pendant control station, XACA49141, Schneider Electric

This Harmony XACA49141 is a pendant control station with 4 push buttons and Emergency stop for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version 4 Drucktaster, 1 Not-Halt/Not-Aus-Taster
Colour gelb
Shell size 107 x 80 x 250 mm
Latching switching function 8 Schließer + 7 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes