XACA492 | Schneider Electric

Pendant pushbutton, 4 pushbutton, 6 Form A (N/O) + 2 Form B (N/C), XACA492

Order No.: 05P2555
EAN: 4099889261738
MPN:
XACA492
Series: Harmony XAC-A
XACA492 Schneider Electric Control Devices in Housings Image 1
XACA492 Schneider Electric Control Devices in Housings Image 2
XACA492 Schneider Electric Control Devices in Housings Image 3
XACA492 Schneider Electric Control Devices in Housings Image 4
Image may differ
Unit Price (€ / pc.)
179.9875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
179.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.9875 €

Pendant control station, XACA492, Schneider Electric

This Harmony XACA492 is a pendant control station with 4 push buttons for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version 4 Drucktaster
Colour gelb
Shell size 70 x 80 x 250 mm
Latching switching function 6 Schließer + 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes