XACA49231 | Schneider Electric
Pendant pushbutton, 4 pushbutton, 1 emergency stop/emergency off button, 6 Form A (N/O) + 5 Form B (N/C), latching, XACA49231
Unit Price (€ / pc.)
241.3439 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pendant control station, XACA49231, Schneider Electric
This Harmony XACA49231 is a pendant control station with 4 push buttons and Emergency stop for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Version | 4 Drucktaster, 1 Not-Halt/Not-Aus-Taster | |
Latching switching function | 6 Schließer + 5 Öffner | |
Contact function | rastend | |
Shell size | 107 x 80 x 250 mm | |
Colour | gelb | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |