XACA49241 | Schneider Electric

Pendant pushbutton, 4 pushbutton, 1 emergency stop pushbutton, control circuit, 10A, 6 Form A (N/O) + 5 Form B (N/C), XACA49241

Order No.: 05P2559
EAN: 4099889261776
MPN:
XACA49241
Series: Harmony XAC-A
XACA49241 Schneider Electric Control Devices in Housings Image 1
XACA49241 Schneider Electric Control Devices in Housings Image 2
XACA49241 Schneider Electric Control Devices in Housings Image 3
XACA49241 Schneider Electric Control Devices in Housings Image 4
XACA49241 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
241.3439 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
241.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.3439 €

Pendant station, XACA49241, Schneider Electric

The XACA49241 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.

Technical specifications
Version 4 Drucktaster, 1 Not-Aus-Taster, Regelkreis, 10A
Colour gelb
Shell size 107 x 80 x 250 mm
Latching switching function 6 Schließer + 5 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes