XACA68141 | Schneider Electric
Pendant pushbutton, 6 pushbutton, 1 emergency stop button, 6 Form A (N/O) + 9 Form B (N/C), XACA68141
Unit Price (€ / pc.)
243.8072 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pendant station, XACA68141, Schneider Electric
The XACA68141 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.
Technical specifications
Version | 6 Drucktaster, 1 Not-AusTaster | |
Colour | gelb | |
Shell size | 107 x 80 x 500 mm | |
Latching switching function | 6 Schließer + 9 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |