XACA6913 | Schneider Electric

Pendant pushbutton, 7 pushbutton, 1 emergency stop button, 10 Form A (N/O) + 6 Form B (N/C), XACA6913

Order No.: 05P2571
EAN: 4099889261882
MPN:
XACA6913
Series: Harmony XAC-A
XACA6913 Schneider Electric Control Devices in Housings Image 1
XACA6913 Schneider Electric Control Devices in Housings Image 2
XACA6913 Schneider Electric Control Devices in Housings Image 3
XACA6913 Schneider Electric Control Devices in Housings Image 4
XACA6913 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
246.2586 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
246.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.2586 €

Pendant control station, XACA6913, Schneider Electric

This Harmony XAC, yellow pendant station for hoist motor has 2-speed, operates with slow break mechanism. This pendant station for hoist motor is designed for standard or medium-duty control circuit applications in your machines. It has 5 push buttons and 1 emergency stop with "raise", "lower", "left", "right", "forward" markings, with normally open and normally close contact. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It offers movement in 2 speeds (low and high) for each movements. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Version 7 Drucktaster, 1 Not-Aus-Taster
Colour gelb
Shell size 107 x 80 x 500 mm
Latching switching function 10 Schließer + 6 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes