XACA871 | Schneider Electric

Pendant pushbutton, 8 pushbutton, 8 Form A (N/O), XACA871

Order No.: 05P2572
EAN: 4099889261899
MPN:
XACA871
Series: Harmony XAC-A
XACA871 Schneider Electric Control Devices in Housings Image 1
XACA871 Schneider Electric Control Devices in Housings Image 2
XACA871 Schneider Electric Control Devices in Housings Image 3
XACA871 Schneider Electric Control Devices in Housings Image 4
Image may differ
Unit Price (€ / pc.)
188.1747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
188.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.1747 €

Pendant control station, XACA871, Schneider Electric

This Harmony XAC, pendant station is ideal to control single speed hoisting applications. This pistol grip shaped pendant control station is ideal for direct control with heavy work gloves of mechanical handling applications such as overhead cranes, tower cranes, fixed hoists and beam hoists. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a solid rubber grommet junction with cable, for maximum water tightness. Its ergonomic pistol grip allows single handed control of your hoist and crane.

Technical specifications
Version 8 Drucktaster
Colour gelb
Shell size 70 x 80 x 560 mm
Latching switching function 8 Schließer
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes