XACA881 | Schneider Electric

Pendant pushbutton, 8 pushbutton, 8 Form A (N/O) + 8 Form B (N/C), XACA881

Order No.: 05P2574
EAN: 3389110644883
MPN:
XACA881
Series: Harmony XAC-A
XACA881 Schneider Electric Control Devices in Housings Image 1
XACA881 Schneider Electric Control Devices in Housings Image 2
XACA881 Schneider Electric Control Devices in Housings Image 3
XACA881 Schneider Electric Control Devices in Housings Image 4
Image may differ
Unit Price (€ / pc.)
239.7136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
239.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
239.7136 €

Pendant control station, XACA881, Schneider Electric

This Harmony XAC, is a complete ready to use pendant station for control of single-speed motors. It has 8 standard push buttons mechanically interlocked between pairs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. Designed for mechanical handling, these highly robust pendant control stations are not only simple and intuitive, but also very comfortable for the operator to use. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides a yellow polypropylène double insulated enclosure. This control station is ideal for hoists, travelling cranes applications. This robust pendant control station complies with the safety requirements of IEC standards.

Technical specifications
Filter Property Value
Version 8 pushbutton
Latching switching function 8 Form A (N/O) + 8 Form B (N/C)
Shell size 70 x 80 x 560 mm
Colour yellow
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CZ
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes