XACB2291 | Schneider Electric

Pendant pushbutton, 2 pushbutton, 1 emergency stop/emergency off button, groping, XACB2291

Order No.: 05P2626
EAN: 4099889261967
MPN:
XACB2291
Series: Harmony XAC-B
XACB2291 Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
239.7136 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
239.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.7136 €

Pendant station, XACB2291, Schneider Electric

The XACB2291 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.

Technical specifications
Version 2 Drucktaster, 1 Not-Halt/Not-Aus-Taster
Colour gelb
Shell size 74,5 x 85 x 265 mm
Contact function tastend
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes