XACB3295 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 1 Emergency stop pushbutton, circuit, 12A, 3 Form B (N/C), XACB3295
Unit Price (€ / pc.)
320.705 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pendant station, XACB3295, Schneider Electric
The XACB3295 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.
Technical specifications
Version | 2 Drucktaster, 1 Not-Aus-Taster, Stromkreis, 12A | |
Colour | gelb | |
Shell size | 74,5 x 85 x 265 mm | |
Latching switching function | 3 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |