XACB419220 | Schneider Electric
Pendant pushbutton, 4 pushbutton, XACB419220
Unit Price (€ / pc.)
25.2756 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pendant control station, XACB419220, Schneider Electric
This Harmony XACB419220 is a pendant control station with 4 push buttons. This yellow control station is double insulated. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 pushbutton | |
| Shell size | 76 x 98 x 499 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |